LTC3833IUDC#TRPBF is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: $14.97000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $13.45000
Datasheet
20 QFN EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 QFN EP
Introducing Power by Linear

LTC3833IUDC#TRPBF

DigiKey Part Number
505-LTC3833IUDC#TRPBFTR-ND - Tape & Reel (TR)
505-LTC3833IUDC#TRPBFCT-ND - Cut Tape (CT)
505-LTC3833IUDC#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3833IUDC#TRPBF
Description
IC REG CTRLR BUCK 20QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-QFN (3x4)
Datasheet
 Datasheet
EDA/CAD Models
LTC3833IUDC#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 38V
Frequency - Switching
200kHz ~ 2MHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Enable, Frequency Control, Power Good, Soft Start, Tracking
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.97000$14.97
10$10.14800$101.48
25$8.88800$222.20
100$7.46360$746.36
250$6.77624$1,694.06
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$6.77626$16,940.65
Manufacturers Standard Package