


LTC3824IMSE#TRPBF | |
---|---|
DigiKey Part Number | LTC3824IMSE#TRPBFTR-ND - Tape & Reel (TR) LTC3824IMSE#TRPBFCT-ND - Cut Tape (CT) LTC3824IMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3824IMSE#TRPBF |
Description | IC REG CTRLR BUCK 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3824IMSE#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 60V | |
Frequency - Switching | 200kHz ~ 600kHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.80000 | $12.80 |
10 | $8.58400 | $85.84 |
25 | $7.48520 | $187.13 |
100 | $6.24360 | $624.36 |
250 | $5.63420 | $1,408.55 |
500 | $5.47538 | $2,737.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.47538 | $13,688.45 |