


LTC3779IFE#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC3779IFE#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3779IFE#TRPBFCT-ND - Cut Tape (CT) 505-LTC3779IFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3779IFE#TRPBF |
Description | IC REG CTRLR BUCK-BOOST 38-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Regulator Positive Output Step-Up, Step-Down DC-DC Controller IC 38-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3779IFE#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive | |
Topology | Buck, Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 150V | |
Frequency - Switching | 50kHz ~ 600kHz | |
Duty Cycle (Max) | 90% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) 31 Leads, Exposed Pad | |
Supplier Device Package | 38-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $15.22232 | $30,444.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.74000 | $28.74 |
10 | $20.24300 | $202.43 |
25 | $18.02880 | $450.72 |
100 | $15.87680 | $1,587.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.56000 | $27.56 |
10 | $19.40800 | $194.08 |
25 | $17.28560 | $432.14 |
100 | $15.22230 | $1,522.23 |