



LTC3769EFE#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC3769EFE#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3769EFE#TRPBFCT-ND - Cut Tape (CT) 505-LTC3769EFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3769EFE#TRPBF |
Description | IC REG CTRLR BOOST/SEPIC 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3769EFE#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, SEPIC | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 60V | |
Frequency - Switching | 105kHz ~ 760kHz | |
Duty Cycle (Max) | 96% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $6.71801 | $16,795.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.52000 | $15.52 |
10 | $10.51100 | $105.11 |
25 | $9.20520 | $230.13 |
100 | $7.72810 | $772.81 |
250 | $7.00684 | $1,751.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.88000 | $14.88 |
10 | $10.07800 | $100.78 |
25 | $8.82600 | $220.65 |
100 | $7.40950 | $740.95 |
250 | $6.71800 | $1,679.50 |