



LTC3639HMSE#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC3639HMSE#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3639HMSE#TRPBFCT-ND - Cut Tape (CT) 505-LTC3639HMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3639HMSE#TRPBF |
Description | IC REG BUCK ADJ 100MA 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 100mA 16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3639HMSE#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 150V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 150V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.87000 | $19.87 |
10 | $13.69500 | $136.95 |
25 | $12.08920 | $302.23 |
100 | $10.27240 | $1,027.24 |
250 | $9.88284 | $2,470.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $9.88286 | $24,707.15 |