
LTC3300HLXE-2#WPBF | |
---|---|
DigiKey Part Number | 161-LTC3300HLXE-2#WPBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3300HLXE-2#WPBF |
Description | IC BATT BAL MULTI 1-12C 48ELQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Balancer IC Multi-Chemistry 48-eLQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3300HLXE-2#WPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Battery Balancer | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 12 | |
Fault Protection | Over Temperature, Over Voltage, Short Circuit | |
Interface | Serial | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP Exposed Pad | |
Supplier Device Package | 48-eLQFP (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.49000 | $28.49 |
10 | $20.11100 | $201.11 |
25 | $17.92800 | $448.20 |
100 | $15.90190 | $1,590.19 |