LTC2858HMS-1#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $1.73000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $1.73000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $1.73000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $0.88180
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $1.73000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $1.73000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 422
Unit Price: $1.73000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $1.73000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $1.73000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $1.73000
Datasheet
10 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2858HMS-1#TRPBF

DigiKey Part Number
505-LTC2858HMS-1#TRPBFTR-ND - Tape & Reel (TR)
505-LTC2858HMS-1#TRPBFCT-ND - Cut Tape (CT)
505-LTC2858HMS-1#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2858HMS-1#TRPBF
Description
IC TRANSCEIVER FULL 1/1 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2858HMS-1#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
25 mV
Data Rate
20Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.10000$12.10
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.81522$12,038.05
Manufacturers Standard Package