


LTC2451ITS8#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC2451ITS8#TRPBFTR-ND - Tape & Reel (TR) 505-LTC2451ITS8#TRPBFCT-ND - Cut Tape (CT) 505-LTC2451ITS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2451ITS8#TRPBF |
Description | IC ADC 16BIT SIG-DELTA TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2451ITS8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 60 | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | I2C | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.76000 | $8.76 |
10 | $5.74600 | $57.46 |
25 | $4.96000 | $124.00 |
100 | $4.07090 | $407.09 |
250 | $3.63448 | $908.62 |
500 | $3.36600 | $1,683.00 |
1,000 | $3.26193 | $3,261.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.26192 | $8,154.80 |