LTC1628IG-PG#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 42
Unit Price: $24.48000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $14.25151
Datasheet
LTC1589IG#TRPBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTC1589IG#TRPBF
Introducing Power by Linear

LTC1628IG-PG#TRPBF

DigiKey Part Number
505-LTC1628IG-PG#TRPBFTR-ND - Tape & Reel (TR)
505-LTC1628IG-PG#TRPBFCT-ND - Cut Tape (CT)
505-LTC1628IG-PG#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC1628IG-PG#TRPBF
Description
IC REG CTRLR BUCK 28SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1628IG-PG#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
2
Output Phases
2
Voltage - Supply (Vcc/Vdd)
3.5V ~ 30V
Frequency - Switching
220kHz
Duty Cycle (Max)
99.4%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Enable, Frequency Control, Power Good, Soft Start
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$26.89000$26.89
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$13.53311$27,066.22
Manufacturers Standard Package