LTC1609AISW#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $41.60897
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $51.57000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $39.38360
Datasheet
20 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1609AISW#TRPBF

DigiKey Part Number
505-LTC1609AISW#TRPBFTR-ND - Tape & Reel (TR)
505-LTC1609AISW#TRPBFCT-ND - Cut Tape (CT)
505-LTC1609AISW#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC1609AISW#TRPBF
Description
IC ADC 16BIT SAR 20SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 20-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1609AISW#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
200k
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$91.66000$91.66
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$61.72418$61,724.18
Manufacturers Standard Package