


LT8306RS6#TRMPBF | |
---|---|
DigiKey Part Number | 505-LT8306RS6#TRMPBFTR-ND - Tape & Reel (TR) 505-LT8306RS6#TRMPBFCT-ND - Cut Tape (CT) 505-LT8306RS6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8306RS6#TRMPBF |
Description | 60V LOW-IQ NO-OPTO ISO. FLYBACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT8306RS6#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 60V | |
Frequency - Switching | 10kHz ~ 400kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.09000 | $5.09 |
10 | $3.24600 | $32.46 |
25 | $2.76320 | $69.08 |
100 | $2.21660 | $221.66 |
250 | $1.94816 | $487.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.78310 | $891.55 |
1,000 | $1.64480 | $1,644.80 |
1,500 | $1.57457 | $2,361.86 |
2,500 | $1.53388 | $3,834.70 |