


LT6650CS5#TRPBF | |
---|---|
DigiKey Part Number | 505-LT6650CS5#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT6650CS5#TRPBF |
Description | IC VREF SERIES 0.75% TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 0.4V V ±0.75% 200 µA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT6650CS5#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 0.4V | |
Current - Output | 200 µA | |
Tolerance | ±0.75% | |
Temperature Coefficient | 30ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | 20µVp-p | |
Noise - 10Hz to 10kHz | 23µVrms | |
Voltage - Input | 1.4V ~ 18V | |
Current - Supply | 15µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.20368 | $8,009.20 |