
LT6118IDCB#TRMPBF | |
---|---|
DigiKey Part Number | LT6118IDCB#TRMPBFTR-ND - Tape & Reel (TR) LT6118IDCB#TRMPBFCT-ND - Cut Tape (CT) LT6118IDCB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6118IDCB#TRMPBF |
Description | IC CURRENT SENSE 0.2% 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Regulator High-Side 1mA 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT6118IDCB#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Sense | |
Sensing Method | High-Side | |
Accuracy | ±0.2% | |
Voltage - Input | 2.7V ~ 60V | |
Current - Output | 1mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.56000 | $10.56 |
10 | $6.99900 | $69.99 |
25 | $6.07200 | $151.80 |
100 | $5.02350 | $502.35 |
250 | $4.50884 | $1,127.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.39446 | $2,197.23 |