10-WDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10-WDFN
Introducing Power by Linear

LT3973HDD#TRPBF

DigiKey Part Number
505-LT3973HDD#TRPBFTR-ND - Tape & Reel (TR)
505-LT3973HDD#TRPBFCT-ND - Cut Tape (CT)
505-LT3973HDD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3973HDD#TRPBF
Description
IC REG BUCK ADJ 750MA 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 750mA 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT3973HDD#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.2V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
24V
Current - Output
Frequency - Switching
195kHz ~ 2.15MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.57000$17.57
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$7.84416$19,610.40
Manufacturers Standard Package