



LT3845AEFE#TRPBF | |
---|---|
DigiKey Part Number | LT3845AEFE#TRPBFTR-ND - Tape & Reel (TR) LT3845AEFE#TRPBFCT-ND - Cut Tape (CT) LT3845AEFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3845AEFE#TRPBF |
Description | IC REG CTRLR BUCK 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3845AEFE#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 60V | |
Frequency - Switching | 300kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.38000 | $17.38 |
10 | $11.88300 | $118.83 |
25 | $10.45000 | $261.25 |
100 | $8.83070 | $883.07 |
250 | $8.27132 | $2,067.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $8.27131 | $20,678.27 |