



LT3795HFE#TRPBF | |
---|---|
DigiKey Part Number | 505-LT3795HFE#TRPBFTR-ND - Tape & Reel (TR) 505-LT3795HFE#TRPBFCT-ND - Cut Tape (CT) 505-LT3795HFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3795HFE#TRPBF |
Description | IC LED DRIVER CTRLR PWM 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Analog, PWM Dimming 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3795HFE#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 110V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 100kHz ~ 1MHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.44000 | $20.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $9.53337 | $19,066.74 |