

LT3667IUDD#TRPBF | |
---|---|
DigiKey Part Number | LT3667IUDD#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3667IUDD#TRPBF |
Description | IC REG TRIPLE BUCK/LINEAR 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) (1), Linear (LDO) (2) 243kHz ~ 2.2MHz 24-QFN (3x5) |
Datasheet | Datasheet |
EDA/CAD Models | LT3667IUDD#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Topology | Step-Down (Buck) (1), Linear (LDO) (2) | |
Number of Outputs | 3 | |
Frequency - Switching | 243kHz ~ 2.2MHz | |
Voltage/Current - Output 1 | 1.2V ~ 38.6V, 400mA | |
Voltage/Current - Output 2 | 0.8V ~ 38.6V, 200mA | |
Voltage/Current - Output 3 | 0.8V ~ 38.6V, 200mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 1.6V ~ 45V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (3x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $6.56268 | $16,406.70 |