LT3650EMSE-4.2#TRPBF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $7.49466
Datasheet
12-TSSOP EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12-TSSOP EP
12 TSSOP EP

LT3650EMSE-4.2#TRPBF

DigiKey Part Number
LT3650EMSE-4.2#TRPBFTR-ND - Tape & Reel (TR)
LT3650EMSE-4.2#TRPBFCT-ND - Cut Tape (CT)
LT3650EMSE-4.2#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3650EMSE-4.2#TRPBF
Description
IC BATT CHG LI-ION 1CELL 12MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 12-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3650EMSE-4.2#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Timer
Fault Protection
Over Temperature
Charge Current - Max
2A
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
32V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
12-TSSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
12-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.60000$14.60
10$9.87100$98.71
25$8.63960$215.99
100$7.24740$724.74
250$6.56380$1,640.95
500$6.54326$3,271.63
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$6.54327$16,358.17
Manufacturers Standard Package