


LT3519IMS#TRPBF | |
---|---|
DigiKey Part Number | 505-LT3519IMS#TRPBFTR-ND - Tape & Reel (TR) 505-LT3519IMS#TRPBFCT-ND - Cut Tape (CT) 505-LT3519IMS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3519IMS#TRPBF |
Description | IC LED DRV RGLTR PWM 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 750mA (Switch) 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT3519IMS#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | - | |
Current - Output / Channel | 750mA (Switch) | |
Frequency | 400kHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 16-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.84000 | $15.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $6.85393 | $17,134.83 |