



LT3475EFE#TRPBF | |
---|---|
DigiKey Part Number | 505-LT3475EFE#TRPBFTR-ND - Tape & Reel (TR) 505-LT3475EFE#TRPBFCT-ND - Cut Tape (CT) 505-LT3475EFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3475EFE#TRPBF |
Description | IC LED DRV RGLTR PWM 20TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1.5A 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3475EFE#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 3.7V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | - | |
Current - Output / Channel | 1.5A | |
Frequency | 200kHz ~ 2MHz | |
Dimming | PWM | |
Applications | Backlight, Lighting | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.08000 | $18.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $8.13540 | $20,338.50 |