TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT-23-8
Introducing Power by Linear

LT3470HTS8#TRPBF

DigiKey Part Number
161-LT3470HTS8#TRPBFTR-ND - Tape & Reel (TR)
161-LT3470HTS8#TRPBFCT-ND - Cut Tape (CT)
161-LT3470HTS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3470HTS8#TRPBF
Description
IC REG BUCK ADJ 200MA TSOT23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 200mA SOT-23-8 Thin, TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LT3470HTS8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
16V
Current - Output
Frequency - Switching
-
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 267
Check for Additional Incoming Stock
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$7.84416$19,610.40
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$17.42000$17.42
10$11.88200$118.82
25$10.43840$260.96
100$8.80630$880.63
250$8.18140$2,045.35
Digi-Reel®
QuantityUnit PriceExt Price
1$16.70000$16.70
10$11.39200$113.92
25$10.00840$250.21
100$8.44330$844.33
250$7.84416$1,961.04
* All Digi-Reel orders will add a $9.50 reeling fee.