


LT3060HTS8-3.3#TRMPBF | |
---|---|
DigiKey Part Number | 505-LT3060HTS8-3.3#TRMPBFTR-ND - Tape & Reel (TR) 505-LT3060HTS8-3.3#TRMPBFCT-ND - Cut Tape (CT) 505-LT3060HTS8-3.3#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3060HTS8-3.3#TRMPBF |
Description | IC REG LIN 3.3V 100MA TSOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LT3060HTS8-3.3#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.51V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | 70dB (120Hz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.94164 | $1,970.82 |
1,000 | $3.92208 | $3,922.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.45000 | $10.45 |
10 | $6.90600 | $69.06 |
25 | $5.98320 | $149.58 |
100 | $4.93910 | $493.91 |
250 | $4.42644 | $1,106.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.02000 | $10.02 |
10 | $6.62200 | $66.22 |
25 | $5.73680 | $143.42 |
100 | $4.73550 | $473.55 |
250 | $4.24400 | $1,061.00 |