LT3045IMSE-1#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $14.60000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $15.28000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $16.23000
Datasheet
12-TSSOP EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12-TSSOP EP
12 TSSOP EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3045IMSE-1#TRPBF

DigiKey Part Number
505-LT3045IMSE-1#TRPBFTR-ND - Tape & Reel (TR)
505-LT3045IMSE-1#TRPBFCT-ND - Cut Tape (CT)
505-LT3045IMSE-1#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3045IMSE-1#TRPBF
Description
IC REG LIN POS ADJ 500MA 12MSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 12-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3045IMSE-1#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
0V
Voltage - Output (Max)
Voltage Dropout (Max)
0.45V @ 500mA
Current - Output
Current - Quiescent (Iq)
20 µA
Current - Supply (Max)
25 mA
PSRR
117dB ~ 53dB (120Hz ~ 10MHz)
Control Features
Enable, Power Good, Soft Start
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
12-TSSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
12-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.07000$17.07
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$7.55291$18,882.27
Manufacturers Standard Package