LT1994IDD#TRPBF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1,500
Unit Price: $8.34000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $8.08000
Datasheet
8 DFB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1994IDD#TRPBF

DigiKey Part Number
505-LT1994IDD#TRPBFTR-ND - Tape & Reel (TR)
505-LT1994IDD#TRPBFCT-ND - Cut Tape (CT)
505-LT1994IDD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1994IDD#TRPBF
Description
IC OPAMP DIFF 1 CIRCUIT 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Rail-to-Rail 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LT1994IDD#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
65V/µs
Gain Bandwidth Product
70 MHz
Current - Input Bias
18 µA
Voltage - Input Offset
3 mV
Current - Supply
14.8mA
Current - Output / Channel
85 mA
Voltage - Supply Span (Min)
2.375 V
Voltage - Supply Span (Max)
12.6 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.04000$11.04
10$7.34700$73.47
25$6.38160$159.54
100$5.29010$529.01
250$4.75416$1,188.54
500$4.48514$2,242.57
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.48515$11,212.88
Manufacturers Standard Package