


LT1964IS5-5#TRPBF | |
---|---|
DigiKey Part Number | 505-LT1964IS5-5#TRPBFTR-ND - Tape & Reel (TR) 505-LT1964IS5-5#TRPBFCT-ND - Cut Tape (CT) 505-LT1964IS5-5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1964IS5-5#TRPBF |
Description | IC REG LIN -5V 200MA TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 200mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1964IS5-5#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -20V | |
Voltage - Output (Min/Fixed) | -5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.49V @ 200mA | |
Current - Output | ||
PSRR | 54dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.83000 | $9.83 |
10 | $6.49400 | $64.94 |
25 | $5.62360 | $140.59 |
100 | $4.63880 | $463.88 |
250 | $4.15520 | $1,038.80 |
500 | $3.85768 | $1,928.84 |
1,000 | $3.82500 | $3,825.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.82500 | $9,562.50 |