TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT-23-6
TSOT-23-6
Introducing Power by Linear

LT1790ACS6-2.5#TRPBF

DigiKey Part Number
161-LT1790ACS6-2.5#TRPBFTR-ND - Tape & Reel (TR)
161-LT1790ACS6-2.5#TRPBFCT-ND - Cut Tape (CT)
161-LT1790ACS6-2.5#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1790ACS6-2.5#TRPBF
Description
IC VREF SERIES 0.05% TSOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.05% 5 mA TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LT1790ACS6-2.5#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
5 mA
Tolerance
±0.05%
Temperature Coefficient
10ppm/°C
Noise - 0.1Hz to 10Hz
32µVp-p
Noise - 10Hz to 10kHz
48µVrms
Voltage - Input
3V ~ 18V
Current - Supply
80µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,310
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.85000$14.85
10$10.05600$100.56
25$8.80520$220.13
100$7.39150$739.15
250$6.69856$1,674.64
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$6.98660$17,466.50
Manufacturers Standard Package