LT1366CS8#TR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: $21.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1366CS8#TR

DigiKey Part Number
LT1366CS8#TR-ND - Tape & Reel (TR)
LT1366CS8#CT-ND - Cut Tape (CT)
LT1366CS8#DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1366CS8#TR
Description
IC OPAMP GP 2 CIRCUIT 8SO
Customer Reference
Detailed Description
Standard Amplifier 2 Circuit Rail-to-Rail 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1366CS8#TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.13V/µs
Gain Bandwidth Product
400 kHz
Current - Input Bias
10 nA
Voltage - Input Offset
200 µV
Current - Supply
370µA (x2 Channels)
Current - Output / Channel
75 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Last Time Buy
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Last Time Buy Date: 2025-12-05