
LT1351CMS8#TRPBF | |
---|---|
DigiKey Part Number | LT1351CMS8#TRPBFTR-ND - Tape & Reel (TR) LT1351CMS8#TRPBFCT-ND - Cut Tape (CT) LT1351CMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1351CMS8#TRPBF |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1351CMS8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 200V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 250µA | |
Current - Output / Channel | 13.4 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.66000 | $14.66 |
10 | $9.91800 | $99.18 |
25 | $8.68120 | $217.03 |
100 | $7.28340 | $728.34 |
250 | $6.59728 | $1,649.32 |
500 | $6.58210 | $3,291.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $6.58210 | $16,455.25 |