


LT1245IN8#PBF | |
---|---|
DigiKey Part Number | LT1245IN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1245IN8#PBF |
Description | IC REG CTRLR BUCK 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive, Isolation Capable Output Step-Down DC-DC Controller IC 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1245IN8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 8.2V ~ 25V | |
Frequency - Switching | 500kHz | |
Duty Cycle (Max) | 48% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.19000 | $13.19 |
10 | $8.86800 | $88.68 |
50 | $7.04580 | $352.29 |
100 | $6.46450 | $646.45 |
250 | $5.83852 | $1,459.63 |
500 | $5.70838 | $2,854.19 |