LT1013IN8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: $16.60000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: $7.39000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $7.40000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $7.39000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $5.93192
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $6.04412
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $7.70000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $8.92000
Datasheet
8 PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 PDIP
8 PDIP

LT1013IN8

DigiKey Part Number
LT1013IN8-ND
Manufacturer
Manufacturer Product Number
LT1013IN8
Description
IC OPAMP GP 2 CIRCUIT 8DIP
Customer Reference
Detailed Description
Standard Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1013IN8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.4V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
15 nA
Voltage - Input Offset
60 µV
Current - Supply
350µA (x2 Channels)
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable