
HMC591LP5ETR | |
---|---|
DigiKey Part Number | HMC591LP5ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC591LP5ETR |
Description | IC RF AMP 6GHZ-9.5GHZ 32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 6GHz ~ 9.5GHz 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC591LP5ETR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 6GHz ~ 9.5GHz | |
P1dB | 33dBm | |
Gain | 19dB | |
Noise Figure | - | |
RF Type | - | |
Voltage - Supply | 7V | |
Current - Supply | 1.34A | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $104.87546 | $52,437.73 |