HMC452ST89TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC480ST89ETR

DigiKey Part Number
505-HMC480ST89ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC480ST89ETR
Description
IC RF AMP GPS 0HZ-5GHZ SOT89
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 0Hz ~ 5GHz SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
0Hz ~ 5GHz
P1dB
20dBm
Gain
19dB
Noise Figure
4dB
RF Type
General Purpose
Voltage - Supply
6V ~ 8V
Current - Supply
82mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$6.25128$3,125.64
1,000$6.01970$6,019.70
1,500$5.89051$8,835.76
2,500$5.73416$14,335.40
Manufacturers Standard Package