


EVAL-AD5292DBZ | |
---|---|
DigiKey Part Number | EVAL-AD5292DBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD5292DBZ |
Description | EVAL BOARD FOR AD5292 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD5292 - Digital Potentiometer Data Acquisition Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Data Acquisition | |
Function | Digital Potentiometer | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | AD5292 | |
Primary Attributes | - | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $96.60000 | $96.60 |