
EVAL-AD1937AZ | |
---|---|
DigiKey Part Number | EVAL-AD1937AZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD1937AZ |
Description | EVAL BOARD FOR AD1937 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD1937 - CODEC Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Audio | |
Function | CODEC | |
Embedded | - | |
Utilized IC / Part | AD1937 | |
Primary Attributes | 24-Bit, 192kHz, 4 ADCs: 107dB Dynamic Range, 8 DACs: 112dB Dynamic Range | |
Secondary Attributes | I2C/SPI Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,008.25000 | $1,008.25 |