


ADSP-21565BSWZ10 | |
---|---|
DigiKey Part Number | 505-ADSP-21565BSWZ10-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-21565BSWZ10 |
Description | 1000 MHZ SHARC IN AN LQFP PACKAG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-21565BSWZ10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed/Floating Point | |
Interface | DDR3, DDR3L, I2C, Link Port, QSPI, SPDIF, SPI, SPORT, UART/USART | |
Clock Rate | 1GHz | |
Non-Volatile Memory | OTP (896B) | |
On-Chip RAM | 1.625MB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.00V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 120-LQFP Exposed Pad | |
Supplier Device Package | 120-LQFP-EP (14x14) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $49.44000 | $49.44 |
10 | $41.31600 | $413.16 |
29 | $38.53207 | $1,117.43 |
116 | $35.78595 | $4,151.17 |
261 | $34.57682 | $9,024.55 |