
ADRF5024SCCZ-EPR7 | |
---|---|
DigiKey Part Number | 505-ADRF5024SCCZ-EPR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADRF5024SCCZ-EPR7 |
Description | IC RF SWITCH SPDT 44GHZ 12LGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Cellular, Radar, VSAT SPDT 50Ohm 12-LGA (2.25x2.25) |
Datasheet | Datasheet |
EDA/CAD Models | ADRF5024SCCZ-EPR7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | Cellular, Radar, VSAT | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 100MHz ~ 44GHz | |
Isolation | 35dB | |
Insertion Loss | 2.1dB | |
Test Frequency | 44GHz | |
P1dB | 27.5dBm | |
IIP3 | 50dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFLGA | |
Supplier Device Package | 12-LGA (2.25x2.25) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $247.86752 | $123,933.76 |