
ADR5045WARTZ-REEL7 | |
---|---|
DigiKey Part Number | 505-ADR5045WARTZ-REEL7TR-ND - Tape & Reel (TR) 505-ADR5045WARTZ-REEL7CT-ND - Cut Tape (CT) 505-ADR5045WARTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR5045WARTZ-REEL7 |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 15 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | 6.6µVrms | |
Noise - 10Hz to 10kHz | 280µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 60 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.97366 | $2,920.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.79000 | $3.79 |
10 | $2.37700 | $23.77 |
25 | $2.00640 | $50.16 |
100 | $1.58770 | $158.77 |
250 | $1.38200 | $345.50 |
500 | $1.25544 | $627.72 |
1,000 | $1.14942 | $1,149.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.63000 | $3.63 |
10 | $2.27900 | $22.79 |
25 | $1.92360 | $48.09 |
100 | $1.52220 | $152.22 |
250 | $1.32504 | $331.26 |
500 | $1.20368 | $601.84 |
1,000 | $1.10203 | $1,102.03 |