ADR5044BRTZ-R2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $3.53000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 3
Unit Price: $4.19000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $4.80000
Datasheet

Similar


Texas Instruments
In Stock: 1,000
Unit Price: $6.46000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $3.15000
Datasheet

Similar


Texas Instruments
In Stock: 72
Unit Price: $3.15000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.57000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $4.05000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $2.07000
Datasheet

Similar


Texas Instruments
In Stock: 232
Unit Price: $2.07000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.26000
Datasheet

Similar


Texas Instruments
In Stock: 47
Unit Price: $1.74000
Datasheet

Similar


Texas Instruments
In Stock: 648
Unit Price: $1.16000
Datasheet

Similar


Texas Instruments
In Stock: 51
Unit Price: $1.16000
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
Introducing Power by Linear

ADR5044BRTZ-R2

DigiKey Part Number
ADR5044BRTZ-R2TR-ND - Tape & Reel (TR)
ADR5044BRTZ-R2CT-ND - Cut Tape (CT)
ADR5044BRTZ-R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADR5044BRTZ-R2
Description
IC VREF SHUNT 0.1% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 4.096V V ±0.1% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ADR5044BRTZ-R2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
15 mA
Tolerance
±0.1%
Temperature Coefficient
75ppm/°C
Noise - 0.1Hz to 10Hz
5.4µVrms
Noise - 10Hz to 10kHz
240µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
60 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 720 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

720In Stock
Ships from Rochester Electronics, LLC