ADR06WARZ-R7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $9.69000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $7.52000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $3.28134
Datasheet
AD737ARZ-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AD737ARZ-RL7
Introducing Power by Linear

ADR06WARZ-R7

DigiKey Part Number
ADR06WARZ-R7TR-ND - Tape & Reel (TR)
ADR06WARZ-R7CT-ND - Cut Tape (CT)
ADR06WARZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADR06WARZ-R7
Description
IC VREF SERIES 0.2% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3V V ±0.2% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADR06WARZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
3V
Current - Output
10 mA
Tolerance
±0.2%
Temperature Coefficient
10ppm/°C
Noise - 0.1Hz to 10Hz
10µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
5V ~ 26V
Current - Supply
1mA
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.79000$8.79
10$5.77200$57.72
25$4.98280$124.57
100$4.09080$409.08
250$3.65260$913.15
500$3.38308$1,691.54
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.28134$3,281.34
Manufacturers Standard Package