
ADP5586ACBZ-00-R7 | |
---|---|
DigiKey Part Number | ADP5586ACBZ-00-R7TR-ND - Tape & Reel (TR) ADP5586ACBZ-00-R7CT-ND - Cut Tape (CT) ADP5586ACBZ-00-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP5586ACBZ-00-R7 |
Description | IC INTFACE SPECIALIZED 16WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Keypad Entries, I/O Expansion Interface 16-WLCSP (1.59x1.59) |
Datasheet | Datasheet |
EDA/CAD Models | ADP5586ACBZ-00-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Keypad Entries, I/O Expansion | |
Interface | I2C | |
Voltage - Supply | 1.65V ~ 3.6V | |
Package / Case | 16-UFBGA, WLCSP | |
Supplier Device Package | 16-WLCSP (1.59x1.59) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.12000 | $6.12 |
10 | $3.93100 | $39.31 |
25 | $3.36200 | $84.05 |
100 | $2.71780 | $271.78 |
250 | $2.40140 | $600.35 |
500 | $2.20678 | $1,103.39 |
1,000 | $2.04374 | $2,043.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.98045 | $5,941.35 |