ADP5520ACPZ-R7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $13.16000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $2.86149
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.58229
Datasheet

Similar


STMicroelectronics
In Stock: 30
Unit Price: $4.33000
Datasheet
24 VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 VFQFN

ADP5520ACPZ-R7

DigiKey Part Number
505-ADP5520ACPZ-R7TR-ND - Tape & Reel (TR)
505-ADP5520ACPZ-R7CT-ND - Cut Tape (CT)
505-ADP5520ACPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP5520ACPZ-R7
Description
IC LED DRV RGLTR I2C 24LFCSP
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) I2C Dimming 14mA, 30mA 24-LFCSP-VQ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADP5520ACPZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
4
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
27V
Current - Output / Channel
14mA, 30mA
Frequency
-
Dimming
I2C
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad, CSP
Supplier Device Package
24-LFCSP-VQ (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.