

ADP220ACBZ-2818R7 | |
---|---|
DigiKey Part Number | 505-ADP220ACBZ-2818R7TR-ND - Tape & Reel (TR) 505-ADP220ACBZ-2818R7CT-ND - Cut Tape (CT) 505-ADP220ACBZ-2818R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP220ACBZ-2818R7 |
Description | IC REG LINEAR 1.8/2.8V 6-WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-WLCSP (1.45x0.95) |
Datasheet | Datasheet |
EDA/CAD Models | ADP220ACBZ-2818R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V, 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | -, 0.23V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 220 µA | |
PSRR | 68dB ~ 40dB (100Hz ~ 1MHz), - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFBGA, WLCSP | |
Supplier Device Package | 6-WLCSP (1.45x0.95) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.19000 | $5.19 |
10 | $3.30700 | $33.07 |
25 | $2.81640 | $70.41 |
100 | $2.26100 | $226.10 |
250 | $1.98828 | $497.07 |
500 | $1.82050 | $910.25 |
1,000 | $1.67997 | $1,679.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.57271 | $4,718.13 |