ADP166ACBZ-2.3-R7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 1,217
Unit Price: $3.26000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $0.88817
Datasheet
4 WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 WLCSP
Multiparameter Wearable Vital Signs Monitoring Platform
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP166ACBZ-2.3-R7

DigiKey Part Number
505-ADP166ACBZ-2.3-R7TR-ND - Tape & Reel (TR)
505-ADP166ACBZ-2.3-R7CT-ND - Cut Tape (CT)
505-ADP166ACBZ-2.3-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP166ACBZ-2.3-R7
Description
IC REG LINEAR 2.3V 150MA 4-WLCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-WLCSP (0.96x0.96)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.225V @ 150mA
Current - Output
Current - Quiescent (Iq)
2.4 µA
Current - Supply (Max)
6.2 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
4-WFBGA, WLCSP
Supplier Device Package
4-WLCSP (0.96x0.96)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.34000$3.34
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.88817$2,664.51
6,000$0.85431$5,125.86
Manufacturers Standard Package