



ADP165ACBZ-3.0-R7 | |
---|---|
DigiKey Part Number | 505-ADP165ACBZ-3.0-R7TR-ND - Tape & Reel (TR) 505-ADP165ACBZ-3.0-R7CT-ND - Cut Tape (CT) 505-ADP165ACBZ-3.0-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP165ACBZ-3.0-R7 |
Description | IC REG LINEAR 3V 150MA 4-WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-WLCSP (0.96x0.96) |
Datasheet | Datasheet |
EDA/CAD Models | ADP165ACBZ-3.0-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.225V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.4 µA | |
Current - Supply (Max) | 6.2 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.96x0.96) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.10600 | $21.06 |
25 | $1.77440 | $44.36 |
100 | $1.40000 | $140.00 |
250 | $1.21600 | $304.00 |
500 | $1.10274 | $551.37 |
1,000 | $1.00794 | $1,007.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.88817 | $2,664.51 |