


ADP1614-650-EVALZ | |
---|---|
DigiKey Part Number | ADP1614-650-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP1614-650-EVALZ |
Description | EVAL BOARD FOR ADP1614 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADP1614 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 5V | |
Current - Output | 4A | |
Voltage - Input | 2.5V ~ 5.5V | |
Regulator Topology | Boost | |
Frequency - Switching | 650kHz | |
Contents | Board(s) | |
Utilized IC / Part | ADP1614 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $104.56000 | $104.56 |