
ADN4693E-1BCPZ-RL7 | |
---|---|
DigiKey Part Number | 505-ADN4693E-1BCPZ-RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADN4693E-1BCPZ-RL7 |
Description | IC TRANSCEIVER FULL 1/1 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full LVDS 16-LFCSP-WQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADN4693E-1BCPZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 25 mV | |
Data Rate | 200Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 120°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-WQ (4x4) |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $2.48528 | $3,727.92 |