ADN4668ARZ-REEL7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: $4.80000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: $6.91000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: $2.68079
Datasheet
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADN4668ARZ-REEL7

DigiKey Part Number
505-ADN4668ARZ-REEL7TR-ND - Tape & Reel (TR)
505-ADN4668ARZ-REEL7CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ADN4668ARZ-REEL7
Description
IC TRANSCEIVER 0/4 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0/4 Receiver LVDS 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADN4668ARZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Receiver
Protocol
LVDS
Number of Drivers/Receivers
0/4
Duplex
-
Data Rate
400Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.60000$7.60
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.60177$2,601.77
Manufacturers Standard Package