ADM709MARZ-REEL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $9.89000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $5.36728
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $9.89000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $13.67000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $5.59334
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: $2.27906
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 8,584
Unit Price: $4.41000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: $4.05000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: $0.94104
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 815
Unit Price: $4.64000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: $1.28541
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 SOIC
Introducing Power by Linear

ADM709MARZ-REEL

DigiKey Part Number
505-ADM709MARZ-REELTR-ND - Tape & Reel (TR)
505-ADM709MARZ-REELCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ADM709MARZ-REEL
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM709MARZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.4V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.56000$5.56
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.70863$4,271.57
Manufacturers Standard Package