ADM691AARNZ-REEL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $21.05000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $10.67892
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $25.55000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $13.78552
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $21.05000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $10.67892
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $24.14000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $25.55000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $13.78552
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $29.53000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 94
Unit Price: $10.59000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $25.60000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $21.20000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $22.29000
Datasheet
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 SOIC
Introducing Power by Linear

ADM691AARNZ-REEL

DigiKey Part Number
ADM691AARNZ-REELTR-ND - Tape & Reel (TR)
ADM691AARNZ-REELCT-ND - Cut Tape (CT)
ADM691AARNZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM691AARNZ-REEL
Description
IC SUPERVISOR 1 CHANNEL 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain, Push-Pull 1 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM691AARNZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Battery Backup Circuit
Number of Voltages Monitored
1
Voltage - Threshold
4.65V
Output
Open Drain, Push-Pull
Reset
Active High/Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.97000$10.97
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.23274$10,581.85
Manufacturers Standard Package