ADM207EARSZ-REEL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $15.49000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $4.30000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $3.37000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $22.20000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $13.06597
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $31.70000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $3.89496
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $4.43000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $4.32000
Datasheet
24 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 SSOP
24-SSOP

ADM207EARSZ-REEL

DigiKey Part Number
505-ADM207EARSZ-REELTR-ND - Tape & Reel (TR)
505-ADM207EARSZ-REELCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ADM207EARSZ-REEL
Description
IC TRANSCEIVER FULL 5/3 24SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5/3 Transceiver Full RS232 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ADM207EARSZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
5/3
Duplex
Full
Receiver Hysteresis
650 mV
Data Rate
230kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$9.24000$9.24
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$3.37842$5,067.63
Manufacturers Standard Package